+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88219

Cable; D-Sub 9pin socket,DC 5,5/2,1 socket,both sides; PVC


Manufacturer: DELOCK

Manufacturer part number:
88219
TME Symbol:
DELOCK-88219

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Core diameter
26AWG
Version
connection 1:1
Kind of core
Cu, tinned
Shield structure
Al foil, shielded
Conform to the norm
UL 1007 UL 2464 VW-1
Contact plating
gold-plated
Cable external diameter
4.5mm
Connector colour
black
Interface
RS232
Cable/adapter structure
  • both sides
  • DC 5,5/2,1 socket
  • D-Sub 9pin socket
Gross weight263.7 g
Certificates
EAN code4043619882199
See other products in this category: Computer cables and adapters DELOCK,
*
88219
2 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 10 pcs - 18.39 USDGross price for quantities from 10 pcs - 18.39 USD
Net price for quantities from 30 pcs - 16.46 USDGross price for quantities from 30 pcs - 16.46 USD
Net price for quantities from 50 pcs - 13.56 USDGross price for quantities from 50 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.