+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88413

Antenna: communication; inner,WiFi; black; RP-SMA; magnetic; male

NEW

Manufacturer: DELOCK

Manufacturer part number:
88413
TME Symbol:
DELOCK-88413

Specification

Manufacturer
DELOCK
Type of antenna
communication
Kind of antenna
inner, WiFi
Colour
black
Connection
RP-SMA
Mounting
magnetic
Kind of connector
male
Frequency
2.4...2.5GHz
Impedance
50Ω
Cable length
1m
Antenna gain
4dBi
Kind of cable
ULA100
Operating temperature
-10...55°C
Gross weight120 g
Certificates
EAN code4043619884131
See other products in this category: Computer Accessories - Others DELOCK,
*
88413
0 in TME stock
Net price for quantities from 1 pcs - 30.15 USDGross price for quantities from 1 pcs - 30.15 USD
Net price for quantities from 3 pcs - 25.40 USDGross price for quantities from 3 pcs - 25.40 USD
Net price for quantities from 5 pcs - 22.15 USDGross price for quantities from 5 pcs - 22.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.