+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88587

Cable; 200mm; FME male,SMA female; black; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88587
TME Symbol:
DELOCK-88587

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • FME male
  • SMA female
Gross weight14.65 g
Certificates
EAN code4043619885879
See other products in this category: Coaxial Assemblies DELOCK,
*
88587
0 in TME stock
Net price for quantities from 1 pcs - 12.98 USDGross price for quantities from 1 pcs - 12.98 USD
Net price for quantities from 5 pcs - 11.29 USDGross price for quantities from 5 pcs - 11.29 USD
Net price for quantities from 10 pcs - 10.16 USDGross price for quantities from 10 pcs - 10.16 USD
Net price for quantities from 20 pcs - 9.02 USDGross price for quantities from 20 pcs - 9.02 USD
Net price for quantities from 50 pcs - 7.90 USDGross price for quantities from 50 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.