+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88657

Cable; 5m; RP-SMA male,both sides; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88657
TME Symbol:
DELOCK-88657

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR195
Cable length
5m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • RP-SMA male
Gross weight204 g
Certificates
EAN code4043619886579
See other products in this category: Coaxial Assemblies DELOCK,
*
88657
0 in TME stock
Net price for quantities from 1 pcs - 34.37 USDGross price for quantities from 1 pcs - 34.37 USD
Net price for quantities from 5 pcs - 29.94 USDGross price for quantities from 5 pcs - 29.94 USD
Net price for quantities from 10 pcs - 26.91 USDGross price for quantities from 10 pcs - 26.91 USD
Net price for quantities from 20 pcs - 23.88 USDGross price for quantities from 20 pcs - 23.88 USD
Net price for quantities from 50 pcs - 20.97 USDGross price for quantities from 50 pcs - 20.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.