+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88896

Cable; 400mm; N male,SMA male; transparent; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88896
TME Symbol:
DELOCK-88896

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG142
Cable length
0.4m
Insulation colour
transparent
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight71 g
Certificates
EAN code4043619888962
See other products in this category: Coaxial Assemblies DELOCK,
*
88896
0 in TME stock
Net price for quantities from 1 pcs - 71.03 USDGross price for quantities from 1 pcs - 71.03 USD
Net price for quantities from 5 pcs - 61.72 USDGross price for quantities from 5 pcs - 61.72 USD
Net price for quantities from 10 pcs - 55.55 USDGross price for quantities from 10 pcs - 55.55 USD
Net price for quantities from 20 pcs - 49.38 USDGross price for quantities from 20 pcs - 49.38 USD
Net price for quantities from 50 pcs - 43.21 USDGross price for quantities from 50 pcs - 43.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.