+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88913

Antenna; inner,WiFi; black; RP-SMA; screw-in; male; 50Ω; -10÷55°C

NEW

Manufacturer: DELOCK

Manufacturer part number:
88913
TME Symbol:
DELOCK-88913

Specification

Manufacturer
DELOCK
Type of network accessories
antenna
Kind of antenna
inner, WiFi
Colour
black
Connection
RP-SMA
Mounting
screw-in
Kind of connector
male
Frequency
2.4...2.5GHz, 5.15...5.875GHz
Impedance
50Ω
Antenna gain
[email protected], [email protected]
Operating temperature
-10...55°C
Polarisation
linear, vertical
Gross weight37 g
Certificates
EAN code4043619889136
See other products in this category: Computer Accessories - Others DELOCK,
*
88913
0 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 3 pcs - 25.86 USDGross price for quantities from 3 pcs - 25.86 USD
Net price for quantities from 5 pcs - 22.60 USDGross price for quantities from 5 pcs - 22.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.