+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89424

Cable; 3m; RP-SMA male,RP-SMA female; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89424
TME Symbol:
DELOCK-89424

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
3m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight135 g
Certificates
EAN code4043619894246
See other products in this category: Coaxial Assemblies DELOCK,
*
89424
0 in TME stock
Net price for quantities from 1 pcs - 42.36 USDGross price for quantities from 1 pcs - 42.36 USD
Net price for quantities from 5 pcs - 36.88 USDGross price for quantities from 5 pcs - 36.88 USD
Net price for quantities from 10 pcs - 33.14 USDGross price for quantities from 10 pcs - 33.14 USD
Net price for quantities from 20 pcs - 29.52 USDGross price for quantities from 20 pcs - 29.52 USD
Net price for quantities from 50 pcs - 25.79 USDGross price for quantities from 50 pcs - 25.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.