+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89426

Cable; 7.5m; SMA male,SMA female; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89426
TME Symbol:
DELOCK-89426

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
7.5m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight309 g
Certificates
EAN code4043619894260
See other products in this category: Coaxial Assemblies DELOCK,
*
89426
0 in TME stock
Net price for quantities from 1 pcs - 57.76 USDGross price for quantities from 1 pcs - 57.76 USD
Net price for quantities from 5 pcs - 50.22 USDGross price for quantities from 5 pcs - 50.22 USD
Net price for quantities from 10 pcs - 45.20 USDGross price for quantities from 10 pcs - 45.20 USD
Net price for quantities from 20 pcs - 40.18 USDGross price for quantities from 20 pcs - 40.18 USD
Net price for quantities from 50 pcs - 35.15 USDGross price for quantities from 50 pcs - 35.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.