+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89427

Cable; 5m; SMA male,SMA female; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89427
TME Symbol:
DELOCK-89427

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
5m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight565 g
Certificates
EAN code4043619894277
See other products in this category: Coaxial Assemblies DELOCK,
*
89427
0 in TME stock
Net price for quantities from 1 pcs - 108.23 USDGross price for quantities from 1 pcs - 108.23 USD
Net price for quantities from 5 pcs - 94.16 USDGross price for quantities from 5 pcs - 94.16 USD
Net price for quantities from 10 pcs - 84.75 USDGross price for quantities from 10 pcs - 84.75 USD
Net price for quantities from 20 pcs - 75.33 USDGross price for quantities from 20 pcs - 75.33 USD
Net price for quantities from 50 pcs - 65.92 USDGross price for quantities from 50 pcs - 65.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.