+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89466

Cable; 100mm; N male,SMA male; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89466
TME Symbol:
DELOCK-89466

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
0.1m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight371.8 g
Certificates
EAN code4043619894666
See other products in this category: Coaxial Assemblies DELOCK,
*
89466
10 in TME stock
Net price for quantities from 1 pcs - 35.29 USDGross price for quantities from 1 pcs - 35.29 USD
Net price for quantities from 5 pcs - 30.75 USDGross price for quantities from 5 pcs - 30.75 USD
Net price for quantities from 10 pcs - 27.60 USDGross price for quantities from 10 pcs - 27.60 USD
Net price for quantities from 20 pcs - 24.57 USDGross price for quantities from 20 pcs - 24.57 USD
Net price for quantities from 50 pcs - 21.55 USDGross price for quantities from 50 pcs - 21.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs