+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89507

Cable; 10m; SMA male,TNC male; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89507
TME Symbol:
DELOCK-89507

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
10m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • TNC male
Gross weight412 g
Certificates
EAN code4043619895076
See other products in this category: Coaxial Assemblies DELOCK,
*
89507
0 in TME stock
Net price for quantities from 1 pcs - 30.69 USDGross price for quantities from 1 pcs - 30.69 USD
Net price for quantities from 5 pcs - 26.63 USDGross price for quantities from 5 pcs - 26.63 USD
Net price for quantities from 10 pcs - 23.97 USDGross price for quantities from 10 pcs - 23.97 USD
Net price for quantities from 20 pcs - 21.31 USDGross price for quantities from 20 pcs - 21.31 USD
Net price for quantities from 50 pcs - 18.65 USDGross price for quantities from 50 pcs - 18.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.