+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89683

Cable; 5m; Fakra F female,SMA female; transparent; Øcable: 2.6mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
89683
TME Symbol:
DELOCK-89683

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
5m
Insulation colour
transparent
Cable external diameter
2.6mm
Impedance
50Ω
Cable/adapter structure
  • Fakra F female
  • SMA female
Connector variant
  • angled
  • with protection cap
Gross weight97 g
Certificates
EAN code4043619896837
See other products in this category: Coaxial Assemblies DELOCK,
*
89683
0 in TME stock
Net price for quantities from 1 pcs - 29.43 USDGross price for quantities from 1 pcs - 29.43 USD
Net price for quantities from 5 pcs - 25.59 USDGross price for quantities from 5 pcs - 25.59 USD
Net price for quantities from 10 pcs - 23.03 USDGross price for quantities from 10 pcs - 23.03 USD
Net price for quantities from 20 pcs - 20.47 USDGross price for quantities from 20 pcs - 20.47 USD
Net price for quantities from 50 pcs - 17.91 USDGross price for quantities from 50 pcs - 17.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.