+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89833

Cable; 200mm; IPEX MHF 1,SMA female; grey; with protection cap

NEW

Manufacturer: DELOCK

Manufacturer part number:
89833
TME Symbol:
DELOCK-89833

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.2m
Insulation colour
grey
Connector variant
with protection cap
Cable external diameter
1.13mm
Impedance
50Ω
Thread length
10mm
Connection cable features
interference ferrite filter
Cable/adapter structure
  • IPEX MHF 1
  • SMA female
Gross weight8 g
Certificates
EAN code4043619898336
See other products in this category: Coaxial Assemblies DELOCK,
*
89833
0 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 5 pcs - 7.94 USDGross price for quantities from 5 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 20 pcs - 6.35 USDGross price for quantities from 20 pcs - 6.35 USD
Net price for quantities from 50 pcs - 5.56 USDGross price for quantities from 50 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.