+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90414

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 2m; black

Manufacturer: DELOCK

Manufacturer part number:
90414
TME Symbol:
DELOCK-90414

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
2m
Insulation colour
black
Version
with protection
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 4.9, Mac OS 10.15.1, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Transition features
chipset FTDI/FT231XS, interference ferrite filter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight65 g
Certificates
EAN code4043619904143
See other products in this category: Computer cables and adapters DELOCK,
*
90414
0 in TME stock
Net price for quantities from 1 pcs - 91.04 USDGross price for quantities from 1 pcs - 91.04 USD
Net price for quantities from 10 pcs - 75.22 USDGross price for quantities from 10 pcs - 75.22 USD
Net price for quantities from 30 pcs - 67.31 USDGross price for quantities from 30 pcs - 67.31 USD
Net price for quantities from 50 pcs - 55.42 USDGross price for quantities from 50 pcs - 55.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.