+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90685

HDMI module; Keystone; HDMI socket,both sides; push-in; 0.2m

NEW

Manufacturer: DELOCK

Manufacturer part number:
90685
TME Symbol:
DELOCK-90685

Specification

Manufacturer
DELOCK
Type of network accessories
HDMI module
Connector variant
Keystone
Mounting
push-in
Cable length
0.2m
Insulation colour
black
Support
8K, UHD 4320p
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight32.6 g
Certificates
EAN code4043619906857
See other products in this category: Computer Accessories - Others DELOCK,
*
90685
5 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 5 pcs - 10.52 USDGross price for quantities from 5 pcs - 10.52 USD
Net price for quantities from 10 pcs - 9.48 USDGross price for quantities from 10 pcs - 9.48 USD
Net price for quantities from 20 pcs - 8.42 USDGross price for quantities from 20 pcs - 8.42 USD
Net price for quantities from 50 pcs - 7.37 USDGross price for quantities from 50 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs