+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91525

Card reader: memory; CFast™,USB A plug; USB 3.0; CFast 2.0; PnP


Manufacturer: DELOCK

Manufacturer part number:
91525
TME Symbol:
DELOCK-91525

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.0
Kind of card
CFast 2.0
PC accessories features
PnP
Colour
grey
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
80mm
Cable/adapter structure
  • CFast™
  • USB A plug
Kit contents
  • card reader
  • user's manual
Gross weight62.7 g
Certificates
EAN code4043619915255
See other products in this category: Computer Adapters DELOCK,
*
91525
2 in TME stock
Net price for quantities from 1 pcs - 57.73 USDGross price for quantities from 1 pcs - 57.73 USD
Net price for quantities from 3 pcs - 48.62 USDGross price for quantities from 3 pcs - 48.62 USD
Net price for quantities from 5 pcs - 42.54 USDGross price for quantities from 5 pcs - 42.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.