+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91686

Card reader: memory; USB 3.2 Gen 1; hot swapping,PnP; black


Manufacturer: DELOCK

Manufacturer part number:
91686
TME Symbol:
DELOCK-91686

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CFast™, USB A plug, USB B micro plug, USB B micro socket
Version
USB 3.2 Gen 1
Kind of card
CFast 2.0, CF Type I, CF Type II
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
PC accessories features
  • hot swapping
  • PnP
Kit contents
  • card reader
  • USB A - USB B micro cable
  • user's manual
Gross weight121.7 g
Certificates
EAN code4043619916863
See other products in this category: Computer Adapters DELOCK,
*
91686
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.37 USDGross price for quantities from 1 pcs - 74.37 USD
Net price for quantities from 3 pcs - 62.63 USDGross price for quantities from 3 pcs - 62.63 USD
Net price for quantities from 5 pcs - 54.80 USDGross price for quantities from 5 pcs - 54.80 USD