+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91704

Card reader: memory; CF,M2,microSD,MMC,MS,SD,xD; USB 3.2 Gen 1


Manufacturer: DELOCK

Manufacturer part number:
91704
TME Symbol:
DELOCK-91704

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 1
Kind of card
CF, CF Type I, HS MMC, microSD, microSDHC, MMC, MMC-I, MMC-II, MMC micro, MMC plus, MS Micro, SD, SDHC, SDXC, T-Flash
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable/adapter structure
  • CF
  • M2
  • microSD
  • MMC
  • MS
  • SD
  • xD
PC accessories features
  • hot swapping
  • PnP
Kit contents
  • card reader
  • USB A - USB B micro cable
  • user's manual
Gross weight68 g
Certificates
EAN code4043619917044
See other products in this category: Computer Adapters DELOCK,
*
91704
0 in TME stock
Net price for quantities from 1 pcs - 68.80 USDGross price for quantities from 1 pcs - 68.80 USD
Net price for quantities from 3 pcs - 57.93 USDGross price for quantities from 3 pcs - 57.93 USD
Net price for quantities from 5 pcs - 50.69 USDGross price for quantities from 5 pcs - 50.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.