+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

91711

Card reader: memory; SD,USB A socket,USB C plug,XQD; SD,XQD 2.0


Manufacturer: DELOCK

Manufacturer part number:
91711
TME Symbol:
DELOCK-91711

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
SD, USB A socket, USB C plug, XQD
Kind of card
SD, XQD 2.0
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable length
0.1m
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight33 g
Certificates
EAN code4043619917112
See other products in this category: Computer Adapters DELOCK,
*
91711
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.77 USDGross price for quantities from 1 pcs - 47.77 USD
Net price for quantities from 3 pcs - 40.22 USDGross price for quantities from 3 pcs - 40.22 USD
Net price for quantities from 5 pcs - 35.20 USDGross price for quantities from 5 pcs - 35.20 USD