+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

91757

Card reader: memory; M2,microSD,MMC,MS,SD,USB A plug; black


Manufacturer: DELOCK

Manufacturer part number:
91757
TME Symbol:
DELOCK-91757

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
M2, microSD, MMC, MS, SD, USB A plug
Version
USB 3.2 Gen 1
Kind of card
HS MS, M2, Memory Stick XC, microSD, microSDHC, microSDXC, miniSD, miniSDHC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, MS, MS Duo, MS-Duo Magic Gate, MS-HG, MS-HG Micro, MS Magic Gate, MS Pro, MS Pro Duo, MS Pro-HG, MS Pro-HG Duo, MS-Pro Magic Gate, MS-Pro Micro, MS XC-Duo, MS XC-HG Duo, MS XC-HG Micro, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
PC accessories features
  • hot swapping
  • LED status indicator
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight6 g
Certificates
EAN code4043619917570
See other products in this category: Computer Adapters DELOCK,
*
91757
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.34 USDGross price for quantities from 1 pcs - 19.34 USD
Net price for quantities from 3 pcs - 16.29 USDGross price for quantities from 3 pcs - 16.29 USD
Net price for quantities from 5 pcs - 14.25 USDGross price for quantities from 5 pcs - 14.25 USD