+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91758

Card reader: memory; CF,M2,microSD,MMC,MS,SD,USB A plug,xD


Manufacturer: DELOCK

Manufacturer part number:
91758
TME Symbol:
DELOCK-91758

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Version
USB 3.2 Gen 1
Kind of card
CF, CF Type I, CF Type II, HS MS, M2, MagicStor, Microdrive, microSD, microSDHC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC plus, MS, MS Duo, MS-HG, MS-HG Micro, MS Micro, MS Pro, MS Pro Duo, MS Pro-HG, MS Pro-HG Duo, MS-Pro Micro, MS XC, MS XC-Duo, MS XC-HG Duo, MS XC-HG Micro, SD, SDHC, SDXC, T-Flash, XD, xD type H, xD type M
Colour
black
Data transfer rate
5Gbps
Communication with PC
USB
Cable/adapter structure
  • CF
  • M2
  • microSD
  • MMC
  • MS
  • SD
  • USB A plug
  • xD
PC accessories features
  • hot swapping
  • PnP
Kit contents
  • card reader
  • user's manual
Gross weight59.2 g
Certificates
EAN code4043619917587
See other products in this category: Computer Adapters DELOCK,
*
91758
1 in TME stock
Net price for quantities from 1 pcs - 38.29 USDGross price for quantities from 1 pcs - 38.29 USD
Net price for quantities from 3 pcs - 32.25 USDGross price for quantities from 3 pcs - 32.25 USD
Net price for quantities from 5 pcs - 28.22 USDGross price for quantities from 5 pcs - 28.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.