+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEM09S

Connector: D-Sub; PIN: 9; plug; female; for cable; straight; 7.5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DEM09S
TME Symbol:
DEM09S

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Locking system
screws
Current rating
7.5A
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight6.105 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DEM09S
250 in TME stock
Net price for quantities from 1 pcs - 10.94 USDGross price for quantities from 1 pcs - 10.94 USD
Net price for quantities from 10 pcs - 10.14 USDGross price for quantities from 10 pcs - 10.14 USD
Net price for quantities from 25 pcs - 9.71 USDGross price for quantities from 25 pcs - 9.71 USD
Net price for quantities from 60 pcs - 9.31 USDGross price for quantities from 60 pcs - 9.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsCardboard = 60 pcs