+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEMS-42/0.047/35

Inductor: wire; THT; 47uH; 35A; R: 12mΩ; 43x43x36mm; horizontal


Manufacturer: FERYSTER

Manufacturer part number:
DEMS-42/0.047/35
TME Symbol:
DEMS-42/0.047/35

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
35A
Resistance
12mΩ
Body dimensions
43x43x36mm
Spatial orientation
horizontal
Gross weight156.41 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEMS-42/0.047/35
0 in TME stock
Net price for quantities from 1 pcs - 20.48 USDGross price for quantities from 1 pcs - 20.48 USD
Net price for quantities from 5 pcs - 17.70 USDGross price for quantities from 5 pcs - 17.70 USD
Net price for quantities from 25 pcs - 15.92 USDGross price for quantities from 25 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.