+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEO125

Fuse: fuse; ceramic,cylindrical; 125A; 415VAC; gG,gL

Manufacturer: BUSSMANN

Manufacturer part number:
DEO125
TME Symbol:
DEO125

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
0.125kA
Rated voltage
415V AC
Fuse characteristics
gG, gL
Breaking capacity
80kA
Gross weight145 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
DEO125
0 in TME stock
Net price for quantities from 5 pcs - 65.10 USDGross price for quantities from 5 pcs - 65.10 USD
No. of pieces (Multiplicity: 5)