+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEO160

Fuse: fuse; ceramic,cylindrical; 160A; 415VAC; gG,gL

Manufacturer: BUSSMANN

Manufacturer part number:
DEO160
TME Symbol:
DEO160

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
0.16kA
Rated voltage
415V AC
Fuse characteristics
gG, gL
Breaking capacity
80kA
Gross weight142 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
DEO160
0 in TME stock
Net price for quantities from 5 pcs - 67.76 USDGross price for quantities from 5 pcs - 67.76 USD
No. of pieces (Multiplicity: 5)