+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS+ 1,75 RED 0,8

Filament: ABS+; Ø: 1.75mm; red; 230÷240°C; 800g


Manufacturer: DEVIL DESIGN

Manufacturer part number:
ABS+ 1,75 RED 0,8
TME Symbol:
DEV-ABS+1.75RD-0.8

Specification

Manufacturer
DEVIL DESIGN
Type of filament
ABS+
Filament diameter
1.75mm
Colour
red
Printing temperature
230...240°C
Net weight
0.8kg
Table temperature
90...100°C
Dimensional tolerance
±0.05mm
Gross weight1.089 kg
EAN code5902280034018
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
ABS+ 1,75 RED 0,8
0 in TME stock
Net price for quantities from 1 rol - 20.31 USDGross price for quantities from 1 rol - 20.31 USD
Net price for quantities from 3 rol - 18.71 USDGross price for quantities from 3 rol - 18.71 USD
Net price for quantities from 5 rol - 16.57 USDGross price for quantities from 5 rol - 16.57 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product