+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PETG-1.75-GRAPHITE

Filament: PET-G; Ø: 1.75mm; graphite; 220÷250°C; 1kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG-1.75-GRAPHITE
TME Symbol:
DEV-PETG-1.75-GRAP

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
graphite
Printing temperature
220...250°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3574 kg
Certificates
EAN code5902280033240
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG-1.75-GRAPHITE
0 in TME stock
Net price for quantities from 1 rol - 27.03 USDGross price for quantities from 1 rol - 27.03 USD
Net price for quantities from 9 rol - 24.89 USDGross price for quantities from 9 rol - 24.89 USD
Net price for quantities from 27 rol - 22.17 USDGross price for quantities from 27 rol - 22.17 USD
No. of rolls (Multiplicity: 1)
Hardly available product