+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PETG 1,75 GRAY 2

Filament: PET-G; Ø: 1.75mm; grey; 220÷250°C; 2kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG 1,75 GRAY 2
TME Symbol:
DEV-PETG-1.75GR-2

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
grey
Printing temperature
220...250°C
Net weight
2kg
Dimensional tolerance
±0.05mm
Gross weight2.8427 kg
Certificates
EAN code5902280031246
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG 1,75 GRAY 2
10 in TME stock
Net price for quantities from 1 rol - 50.31 USDGross price for quantities from 1 rol - 50.31 USD
Net price for quantities from 20 rol - 46.85 USDGross price for quantities from 20 rol - 46.85 USD
Net price for quantities from 60 rol - 41.26 USDGross price for quantities from 60 rol - 41.26 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product