+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PETG 2,85 BLACK

Filament: PET-G; Ø: 2.85mm; black; 220÷250°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG 2,85 BLACK
TME Symbol:
DEV-PETG-2.85-BK

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
2.85mm
Colour
black
Printing temperature
220...250°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.4847 kg
Certificates
EAN code5902280031352
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG 2,85 BLACK
10 in TME stock
Net price for quantities from 1 rol - 23.34 USDGross price for quantities from 1 rol - 23.34 USD
Net price for quantities from 8 rol - 20.75 USDGross price for quantities from 8 rol - 20.75 USD
Net price for quantities from 27 rol - 18.15 USDGross price for quantities from 27 rol - 18.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol