+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-1.75-BRIGHT YELLOW

Filament: PLA; Ø: 1.75mm; yellow (bright); 200÷235°C; 1kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-BRIGHT YELLOW
TME Symbol:
DEV-PLA-1.75-BYE

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
yellow (bright)
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3746 kg
Certificates
EAN code5902280030669
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-BRIGHT YELLOW
10 in TME stock
Net price for quantities from 1 rol - 24.95 USDGross price for quantities from 1 rol - 24.95 USD
Net price for quantities from 9 rol - 22.98 USDGross price for quantities from 9 rol - 22.98 USD
Net price for quantities from 27 rol - 20.36 USDGross price for quantities from 27 rol - 20.36 USD
No. of rolls (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol