+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-1.75-DARK-VIOLET

Filament: PLA; Ø: 1.75mm; dark violet; 200÷235°C; 1kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-DARK-VIOLET
TME Symbol:
DEV-PLA-1.75-DVIO

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
dark violet
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3574 kg
Certificates
EAN code5902280033189
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-DARK-VIOLET
0 in TME stock
Net price for quantities from 1 rol - 24.91 USDGross price for quantities from 1 rol - 24.91 USD
Net price for quantities from 9 rol - 22.95 USDGross price for quantities from 9 rol - 22.95 USD
Net price for quantities from 27 rol - 20.32 USDGross price for quantities from 27 rol - 20.32 USD
No. of rolls (Multiplicity: 1)
Hardly available product