+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA 1,75 GALAXY VIOLET

Filament: PLA; Ø: 1.75mm; violet; 200÷235°C; 1kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA 1,75 GALAXY VIOLET
TME Symbol:
DEV-PLA-1.75-GV

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
violet
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3599 kg
Certificates
EAN code5902280031888
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA 1,75 GALAXY VIOLET
2 in TME stock
Net price for quantities from 1 rol - 27.03 USDGross price for quantities from 1 rol - 27.03 USD
Net price for quantities from 9 rol - 24.89 USDGross price for quantities from 9 rol - 24.89 USD
Net price for quantities from 27 rol - 22.17 USDGross price for quantities from 27 rol - 22.17 USD
No. of rolls (Multiplicity: 1)
Hardly available product