+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA 1,75 PINK PEARL

Filament: PLA; Ø: 1.75mm; pink (pearl); 200÷235°C; 1kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA 1,75 PINK PEARL
TME Symbol:
DEV-PLA-1.75-PIPE

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
pink (pearl)
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3591 kg
Certificates
EAN code5902280031703
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA 1,75 PINK PEARL
9 in TME stock
Net price for quantities from 1 rol - 24.94 USDGross price for quantities from 1 rol - 24.94 USD
Net price for quantities from 9 rol - 22.98 USDGross price for quantities from 9 rol - 22.98 USD
Net price for quantities from 27 rol - 20.35 USDGross price for quantities from 27 rol - 20.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product