+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA 1,75 WHITE 5

Filament: PLA; Ø: 1.75mm; white; 200÷235°C; 5kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA 1,75 WHITE 5
TME Symbol:
DEV-PLA-1.75-WH-5

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
white
Printing temperature
200...235°C
Net weight
5kg
Dimensional tolerance
±0.05mm
Gross weight6.01 kg
Certificates
EAN code5902280030942
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA 1,75 WHITE 5
12 in TME stock
Net price for quantities from 1 rol - 108.46 USDGross price for quantities from 1 rol - 108.46 USD
Net price for quantities from 9 rol - 99.42 USDGross price for quantities from 9 rol - 99.42 USD
Net price for quantities from 27 rol - 87.37 USDGross price for quantities from 27 rol - 87.37 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product