+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-1.75-WHITE

Filament: PLA; Ø: 1.75mm; white; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-WHITE
TME Symbol:
DEV-PLA-1.75-WH

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
white
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3378 kg
Certificates
EAN code5902280030553
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-WHITE
42 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 21.03 USDGross price for quantities from 1 rol - 21.03 USD
Net price for quantities from 8 rol - 19.37 USDGross price for quantities from 8 rol - 19.37 USD
Net price for quantities from 27 rol - 17.16 USDGross price for quantities from 27 rol - 17.16 USD
Packaging method by the manufacturer:
Cardboard = 8 rol