+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SILK 1,75 GOLD

Filament: SILK; Ø: 1.75mm; golden; 225÷245°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
SILK 1,75 GOLD
TME Symbol:
DEV-SILK-1.75-GOL

Specification

Manufacturer
DEVIL DESIGN
Type of filament
SILK
Filament diameter
1.75mm
Colour
golden
Printing temperature
225...245°C
Net weight
1kg
Table temperature
50...60°C
Dimensional tolerance
±0.05mm
Gross weight1.383 kg
Certificates
EAN code5902280031543
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
SILK 1,75 GOLD
8 in TME stock
Net price for quantities from 1 rol - 27.65 USDGross price for quantities from 1 rol - 27.65 USD
Net price for quantities from 9 rol - 25.47 USDGross price for quantities from 9 rol - 25.47 USD
Net price for quantities from 27 rol - 22.56 USDGross price for quantities from 27 rol - 22.56 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product