+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81909

Wire: data transmission; hybrid; 1x2x15AWG,1x2x18AWG; violet

Manufacturer: HELU

Manufacturer part number:
81909
TME Symbol:
DEVICENET1815PUR

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
hybrid
Cable structure
1x2x15AWG+1x2x18AWG
Insulation colour
violet
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
12mm
Number of cores
4
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
2
Core diameter
15AWG, 18AWG
Resistance to
fire, mechanical stesses, most of oils, to weather conditions
Cable features
twisted pair conductors
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Cable application
  • DeviceNet
  • indoor
  • power chain
Gross weight191.202 g
Certificates
EAN code4060892315404

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
*
81909
51 in TME stock
Net price for quantities from 1 m - 14.81 USDGross price for quantities from 1 m - 14.81 USD
Net price for quantities from 25 m - 13.33 USDGross price for quantities from 25 m - 13.33 USD
Net price for quantities from 50 m - 11.85 USDGross price for quantities from 50 m - 11.85 USD
Net price for quantities from 100 m - 10.37 USDGross price for quantities from 100 m - 10.37 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 mReel = 500 mReel = 1 000 m