+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611000000

Transformer: mains; 1kVA; 230VAC,400VAC; 12V,24V; screw type; IP00

Manufacturer: DF ELECTRIC

Manufacturer part number:
611000000
TME Symbol:
DF-611000000

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
1kVA
Primary voltage
230V AC/400V AC
Secondary voltage 1
12V, 24V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Thermal class
Ta130B
Body dimensions
150x176x153.5mm
Gross weight13.777 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
*
611000000
0 in TME stock
Net price for quantities from 1 pcs - 262.70 USDGross price for quantities from 1 pcs - 262.70 USD
Net price for quantities from 5 pcs - 246.28 USDGross price for quantities from 5 pcs - 246.28 USD
Net price for quantities from 10 pcs - 229.85 USDGross price for quantities from 10 pcs - 229.85 USD
No. of pieces (Multiplicity: 1)