+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

660350010

Transformer: mains; 350VA; 230VAC; 12V; screw type; IP20; TR26H

Manufacturer: DF ELECTRIC

Manufacturer part number:
660350010
TME Symbol:
DF-660350010

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
350VA
Primary voltage
230V AC
Secondary voltage 1
12V
Mounting
screw type
IP rating
IP20
Thermal class
Ta130B
Body dimensions
108x155x93mm
Manufacturer series
TR26H
Gross weight4.1929 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
660350010
4 in TME stock
Net price for quantities from 1 pcs - 84.59 USDGross price for quantities from 1 pcs - 84.59 USD
Net price for quantities from 5 pcs - 79.30 USDGross price for quantities from 5 pcs - 79.30 USD
Net price for quantities from 10 pcs - 74.01 USDGross price for quantities from 10 pcs - 74.01 USD
No. of pieces (Multiplicity: 1)