+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680200026

Transformer: mains; 200VA; 230VAC; 24V; Leads: terminal block; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
680200026
TME Symbol:
DF-680200026

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
200VA
Primary voltage
230V AC
Secondary voltage 1
24V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Thermal class
Ta130B
Insulation class
B
Body dimensions
108x135x124mm
Electrical insulation strength
4.5kV/60s
Version
encased
Manufacturer series
TR28 1.1
Dimensions
Gross weight3.2613 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
680200026
1 in TME stock
Net price for quantities from 1 pcs - 69.43 USDGross price for quantities from 1 pcs - 69.43 USD
Net price for quantities from 5 pcs - 65.09 USDGross price for quantities from 5 pcs - 65.09 USD
Net price for quantities from 10 pcs - 60.75 USDGross price for quantities from 10 pcs - 60.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.