+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680200033

Transformer: mains; 200VA; 400VAC; 115V; Leads: terminal block

Manufacturer: DF ELECTRIC

Manufacturer part number:
680200033
TME Symbol:
DF-680200033

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
200VA
Primary voltage
400V AC
Secondary voltage 1
115V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Thermal class
Ta130B
Insulation class
B
Body dimensions
108x135x124mm
Electrical insulation strength
4.5kV/60s
Version
encased
Manufacturer series
TR28 1.1
Dimensions
Gross weight4.2 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
680200033
0 in TME stock
Net price for quantities from 1 pcs - 75.08 USDGross price for quantities from 1 pcs - 75.08 USD
Net price for quantities from 5 pcs - 70.39 USDGross price for quantities from 5 pcs - 70.39 USD
Net price for quantities from 10 pcs - 65.69 USDGross price for quantities from 10 pcs - 65.69 USD
No. of pieces (Multiplicity: 1)