+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680200035

Transformer: mains; 200VA; 230VAC,400VAC; 12V; IP20; Ins.class: B

Manufacturer: DF ELECTRIC

Manufacturer part number:
680200035
TME Symbol:
DF-680200035

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
200VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
12V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Thermal class
Ta130B
Insulation class
B
Body dimensions
108x135x133mm
Version
encased
Manufacturer series
TR28 2.1
Gross weight4.2 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
680200035
0 in TME stock
Net price for quantities from 1 pcs - 78.19 USDGross price for quantities from 1 pcs - 78.19 USD
Net price for quantities from 5 pcs - 73.29 USDGross price for quantities from 5 pcs - 73.29 USD
Net price for quantities from 10 pcs - 68.40 USDGross price for quantities from 10 pcs - 68.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.