+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

680200039

Transformer: mains; 200VA; 230VAC,400VAC; 230V; IP20; Ins.class: B


Manufacturer: DF ELECTRIC

Manufacturer part number:
680200039
TME Symbol:
DF-680200039

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
200VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
230V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Thermal class
Ta130B
Insulation class
B
Body dimensions
108x135x133mm
Version
encased
Manufacturer series
TR28 2.1
Gross weight4.2 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
680200039
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.52 USDGross price for quantities from 1 pcs - 69.52 USD
Net price for quantities from 5 pcs - 65.18 USDGross price for quantities from 5 pcs - 65.18 USD
Net price for quantities from 10 pcs - 60.83 USDGross price for quantities from 10 pcs - 60.83 USD