+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680200045

Transformer: mains; 200VA; 230VAC,400VAC; 115V; 230V; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
680200045
TME Symbol:
DF-680200045

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
200VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
115V
Secondary voltage 2
230V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Thermal class
Ta130B
Body dimensions
108x135x133mm
Manufacturer series
TR28 2.2
Gross weight3.7859 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
680200045
1 in TME stock
Net price for quantities from 1 pcs - 84.73 USDGross price for quantities from 1 pcs - 84.73 USD
Net price for quantities from 5 pcs - 79.44 USDGross price for quantities from 5 pcs - 79.44 USD
Net price for quantities from 10 pcs - 74.15 USDGross price for quantities from 10 pcs - 74.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.