+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680500039

Transformer: mains; 500VA; 230VAC,400VAC; 230V; screw type; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
680500039
TME Symbol:
DF-680500039

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
500VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
230V
Leads
terminal block
Mounting
screw type
IP rating
IP20
Thermal class
Ta130B
Insulation class
B
Body dimensions
120x152x156mm
Version
encased
Manufacturer series
TR28 2.1
Gross weight6.9445 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
680500039
0 in TME stock
Net price for quantities from 1 pcs - 120.62 USDGross price for quantities from 1 pcs - 120.62 USD
Net price for quantities from 5 pcs - 113.08 USDGross price for quantities from 5 pcs - 113.08 USD
Net price for quantities from 10 pcs - 105.55 USDGross price for quantities from 10 pcs - 105.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.