+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0183

Sensor: position; digital compass; 3.3÷5VDC; I2C; BMX160; ±2000°/s


Manufacturer: DFROBOT

Manufacturer part number:
SEN0183
TME Symbol:
DF-CMPS12

Specification

Manufacturer
DFROBOT
Type of sensor
position
Kind of sensor
digital compass
Interface
I2C
Integrated circuit
BMX160
Accelerometer measuring range
±2g, ±4g, ±8g, ±16g
Gyroscope measuring range
±2000°/s
Board dimensions
20x12.5mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight2.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Position Sensors DFROBOT,
*
SEN0183
4 in TME stock
Net price for quantities from 1 pcs - 47.95 USDGross price for quantities from 1 pcs - 47.95 USD
Net price for quantities from 3 pcs - 42.30 USDGross price for quantities from 3 pcs - 42.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.