+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0021-R

Module robotics: LED; Gravity; 3.3÷5VDC; Colour: red


Manufacturer: DFROBOT

Manufacturer part number:
DFR0021-R
TME Symbol:
DF-DFR0021-R

Specification

Manufacturer
DFROBOT
Type of robotics module
LED
Manufacturer series
Gravity
Information
product is not a working device, but only component
Lamp colour
red
Supply voltage
  • 3.3...5V DC
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0021-R
2 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts