+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics module | button | |
Manufacturer series | Gravity | |
Interface | digital | |
Dimensions | 22x30mm | |
Colour | white | |
Number of channels | 1 | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino |