+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0053

Sensor: position; potentiometer; 5VDC; analog; module,cables; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
DFR0053
TME Symbol:
DF-DFR0053

Specification

Manufacturer
DFROBOT
Type of sensor
position
Kind of sensor
potentiometer
Interface
analog
Number of channels
1
Manufacturer series
Gravity
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight25.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Position Sensors DFROBOT,
See other products from this series.:
*
DFR0053
1 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.29 USDGross price for quantities from 3 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.