+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0129

Sensor: touch; analog; 5V; Kit: 4 keyboards,adapter,wire jumpers


Manufacturer: DFROBOT

Manufacturer part number:
DFR0129
TME Symbol:
DF-DFR0129

Specification

Manufacturer
DFROBOT
Type of sensor
touch
Interface
analog
Max. voltage
5V
Information
product is not a working device, but only component
Kit contents
  • 4 keyboards
  • adapter
  • wire jumpers
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
DFR0129
1 in TME stock
Net price for quantities from 1 pcs - 22.14 USDGross price for quantities from 1 pcs - 22.14 USD
Net price for quantities from 3 pcs - 19.53 USDGross price for quantities from 3 pcs - 19.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.